845-007-521-403

Heilind Number:EDA845-007-521-403
Manufacturer:EDAC
Manufacturer Number:845-007-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-403

Detailed Description

Enhance your PCB assembly with our innovative Board To Board Card Edge Connector, crafted for seamless connectivity in electronic devices. Boasting a single row design with seven positions, this connector ensures efficient data transmission. Its housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your electronics today with this high-performance connector.