845-007-521-404

Heilind Number:EDA845-007-521-404
Manufacturer:EDAC
Manufacturer Number:845-007-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 7 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.