845-007-521-408

Heilind Number:EDA845-007-521-408
Manufacturer:EDAC
Manufacturer Number:845-007-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-408

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions with a single row configuration, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Perfect for green boards, this connector is a must-have in any PCB assembly project. Upgrade your setup today with this essential component.