845-007-521-412

Heilind Number:EDA845-007-521-412
Manufacturer:EDAC
Manufacturer Number:845-007-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row configuration and a pitch of .1 inch, this connector offers precise alignment for seamless data transfer. The seven copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this efficient and versatile connector.