845-007-521-602

Heilind Number:EDA845-007-521-602
Manufacturer:EDAC
Manufacturer Number:845-007-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. This essential component boasts a straight mount orientation, ensuring seamless integration into your system. With seven positions and a single row design, it offers efficient and reliable connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while meeting safety standards. Featuring copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this top-quality connector, designed to deliver consistent performance.