845-007-521-603

Heilind Number:EDA845-007-521-603
Manufacturer:EDAC
Manufacturer Number:845-007-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-603

Detailed Description

Enhance your electronic connections with this sleek green Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with seven positions for efficient power transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your circuit boards with this essential component.