845-007-521-604

Heilind Number:EDA845-007-521-604
Manufacturer:EDAC
Manufacturer Number:845-007-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-604

Detailed Description

Enhance connectivity within your circuitry with this meticulously designed Board To Board PCB Connector. Featuring seven positions with a single row configuration, it ensures seamless transmission of data and power. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability even in the most demanding environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in its installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation further simplifies integration, making it an essential component for your connectivity needs. Elevate the performance of your PCB setups with this high-quality connector.