845-007-521-607

Heilind Number:EDA845-007-521-607
Manufacturer:EDAC
Manufacturer Number:845-007-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features seven positions in a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.