845-007-521-608

Heilind Number:EDA845-007-521-608
Manufacturer:EDAC
Manufacturer Number:845-007-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with durable UL 94V-0 Diallyl Phthalate housing. The seven positions and single row layout ensure efficient power delivery, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for versatile applications. Upgrade your setup today with this essential component.