845-007-521-612

Heilind Number:EDA845-007-521-612
Manufacturer:EDAC
Manufacturer Number:845-007-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, ensuring efficient data transfer. Its durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic systems with this essential component.