845-007-523-101

Heilind Number:EDA845-007-523-101
Manufacturer:EDAC
Manufacturer Number:845-007-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-523-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row, seven positions, and a compact pitch of .1 inches, ideal for space-saving layouts. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments with an operating temperature range from -40 to 105°C. Its copper alloy contacts offer superior conductivity, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential connector, perfect for applications requiring precision and efficiency.