845-007-523-104

Heilind Number:EDA845-007-523-104
Manufacturer:EDAC
Manufacturer Number:845-007-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-523-104

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector, designed for seamless integration within your devices. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector not only offers a pop of color but also ensures safety and reliability. With a low amperage of 3A, it's perfect for delicate circuitry, while the Copper Alloy contact material guarantees efficient conductivity. The straight mount orientation and compact pitch of .1 inch make it ideal for space-saving installations on your PCB. Boasting one row with seven positions and a row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.