845-007-523-403

Heilind Number:EDA845-007-523-403
Manufacturer:EDAC
Manufacturer Number:845-007-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-523-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and reliable operation even in challenging environments. With a single row design, it offers easy installation with a pitch of .1 inch and row spacing of .2 inches. The seven copper alloy positions guarantee efficient power delivery, with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.