845-007-523-404

Heilind Number:EDA845-007-523-404
Manufacturer:EDAC
Manufacturer Number:845-007-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-523-404

Detailed Description

Enhance your electronics assembly with this high-performance 7-position Board To Board PCB Connector. Designed for seamless connectivity, it features a compact form factor with a single row layout, perfect for streamlined installations. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust durability and compliance with industry standards. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.