845-007-523-412

Heilind Number:EDA845-007-523-412
Manufacturer:EDAC
Manufacturer Number:845-007-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-523-412

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, the connector features seven positions with a .1-inch pitch and a straight mount orientation for easy assembly. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environments with an operating temperature range of -40 to 105°C. With its compact design and efficient row spacing of .2 inches, it's perfect for compact circuit boards. Elevate your PCB connections with this essential component.