845-007-524-108

Heilind Number:EDA845-007-524-108
Manufacturer:EDAC
Manufacturer Number:845-007-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-524-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 7 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connections.