845-007-524-404

Heilind Number:EDA845-007-524-404
Manufacturer:EDAC
Manufacturer Number:845-007-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 7 positions, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and compliance with safety standards. Each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to streamline your assembly process. Elevate your connection solutions with this essential component.