845-007-525-101

Heilind Number:EDA845-007-525-101
Manufacturer:EDAC
Manufacturer Number:845-007-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-101

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring reliable contact between components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh operating conditions, with an extended temperature range of -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy provides optimal conductivity for uninterrupted signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.