845-007-525-102

Heilind Number:EDA845-007-525-102
Manufacturer:EDAC
Manufacturer Number:845-007-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-102

Detailed Description

Enhance your PCB connections with our innovative straight-mount Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with seven positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.