845-007-525-104

Heilind Number:EDA845-007-525-104
Manufacturer:EDAC
Manufacturer Number:845-007-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row design with seven positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for smooth and reliable electronic connections.