845-007-525-107

Heilind Number:EDA845-007-525-107
Manufacturer:EDAC
Manufacturer Number:845-007-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-107

Detailed Description

Enhance connectivity within your electronic devices with our 7-position green board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-constrained applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a single row configuration and a row spacing of .2 inches, it offers efficient signal transmission and power delivery. Perfect for use in various electronic assemblies, this connector guarantees secure and stable connections for your PCBs. Elevate your connectivity solutions with this essential component.