845-007-525-403

Heilind Number:EDA845-007-525-403
Manufacturer:EDAC
Manufacturer Number:845-007-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers a single row configuration with 7 positions and a pitch of .1 inches, ensuring optimal space utilization. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and a compact row spacing of .2 inches, this connector is ideal for applications where space is at a premium. Upgrade your connectivity solution today with this essential component.