845-007-525-404

Heilind Number:EDA845-007-525-404
Manufacturer:EDAC
Manufacturer Number:845-007-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row design with seven positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and low-resistance connections. Its straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity setup with this essential component.