845-007-525-412

Heilind Number:EDA845-007-525-412
Manufacturer:EDAC
Manufacturer Number:845-007-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing with seven positions, ensuring optimal performance in various electronic applications. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, guaranteeing reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Elevate your circuit board assembly with this essential component, a must-have in any electronic engineer's toolkit.