845-007-525-603

Heilind Number:EDA845-007-525-603
Manufacturer:EDAC
Manufacturer Number:845-007-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row and seven positions, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission with minimal signal loss. Designed for straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity game with this essential component.