845-007-540-101

Heilind Number:EDA845-007-540-101
Manufacturer:EDAC
Manufacturer Number:845-007-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-101

Detailed Description

Elevate your PCB connections with this high-performance Board to Board PCB Connector, designed for seamless integration. With a vibrant green hue, it stands out visually while offering exceptional functionality. Boasting a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring a single row with seven positions and a pitch of .1 inch, it allows for precise and efficient connections. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your PCB assemblies.