845-007-540-102

Heilind Number:EDA845-007-540-102
Manufacturer:EDAC
Manufacturer Number:845-007-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it seamlessly integrates into your setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With a single row configuration and a pitch of .1 inches, it offers precision in connection. This connector boasts seven positions, accommodating multiple components with ease. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your connectivity game with this essential component.