845-007-540-104

Heilind Number:EDA845-007-540-104
Manufacturer:EDAC
Manufacturer Number:845-007-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features seven positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast. Operating temperature range of -40 to 105°C.