845-007-540-403

Heilind Number:EDA845-007-540-403
Manufacturer:EDAC
Manufacturer Number:845-007-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-403

Detailed Description

Enhance your device connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in any environment. Upgrade your PCB connectivity with this essential component.