845-007-540-404

Heilind Number:EDA845-007-540-404
Manufacturer:EDAC
Manufacturer Number:845-007-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring seven positions in a single row with a pitch of .1 inches, it offers seamless integration for your PCB assembly. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a compact design, this connector is ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.