845-007-540-412

Heilind Number:EDA845-007-540-412
Manufacturer:EDAC
Manufacturer Number:845-007-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Choose this connector for unmatched quality and performance in your electronic projects.