845-007-540-603

Heilind Number:EDA845-007-540-603
Manufacturer:EDAC
Manufacturer Number:845-007-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-540-603

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Expertly crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal signal transmission. Featuring seven positions on a single row with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for a more efficient and dependable connection.