845-007-541-101

Heilind Number:EDA845-007-541-101
Manufacturer:EDAC
Manufacturer Number:845-007-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting and efficient operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.