845-007-541-102

Heilind Number:EDA845-007-541-102
Manufacturer:EDAC
Manufacturer Number:845-007-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with seven positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the contacts are constructed from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal connectivity.