845-007-541-402

Heilind Number:EDA845-007-541-402
Manufacturer:EDAC
Manufacturer Number:845-007-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-402

Detailed Description

Enhance your electronic assembly with this high-performance green board-to-board PCB connector. With a sleek, straight mount orientation and a single row design, it offers seamless connectivity for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transfer with an amperage of 3A. Featuring seven positions and a .1 inch pitch, this connector is perfect for compact designs. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connection capabilities with this essential component.