845-007-541-403

Heilind Number:EDA845-007-541-403
Manufacturer:EDAC
Manufacturer Number:845-007-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-403

Detailed Description

Enhance your PCB connectivity with our 7-position card edge connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight-mount connector for secure and durable connections in your electronic designs. Elevate your connectivity game with this essential component.