845-007-541-404

Heilind Number:EDA845-007-541-404
Manufacturer:EDAC
Manufacturer Number:845-007-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features seven positions for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. Each row boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient organization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component.