845-007-541-412

Heilind Number:EDA845-007-541-412
Manufacturer:EDAC
Manufacturer Number:845-007-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, offering both reliability and visual appeal. With a single row layout featuring seven positions, it provides ample room for your connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial applications or DIY projects, it's the perfect solution for achieving secure and efficient board-to-board connections. Elevate your electronic setups with this essential component.