845-007-541-604

Heilind Number:EDA845-007-541-604
Manufacturer:EDAC
Manufacturer Number:845-007-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-604

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring seven positions in a single row, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Crafted with precision, the contact material is Copper Alloy, enabling optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.