845-007-541-607

Heilind Number:EDA845-007-541-607
Manufacturer:EDAC
Manufacturer Number:845-007-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions in a single row, providing ample room for your connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material guarantees optimal conductivity. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.