845-007-541-612

Heilind Number:EDA845-007-541-612
Manufacturer:EDAC
Manufacturer Number:845-007-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-541-612

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The seven-position configuration, with a single row and a pitch of .1 inch, offers secure and efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic projects.