845-007-542-101

Heilind Number:EDA845-007-542-101
Manufacturer:EDAC
Manufacturer Number:845-007-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-101

Detailed Description

Enhance connectivity in your electronic projects with our high-quality 7-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimum performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its efficiency and durability for all your PCB connectivity needs.