845-007-542-102

Heilind Number:EDA845-007-542-102
Manufacturer:EDAC
Manufacturer Number:845-007-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with seven positions, perfect for establishing secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your device's connectivity with this essential component.