845-007-542-403

Heilind Number:EDA845-007-542-403
Manufacturer:EDAC
Manufacturer Number:845-007-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-403

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions in a single row, ensuring optimal performance. Crafted with high-quality copper alloy contacts and a sturdy UL 94V-0 Diallyl Phthalate housing, it guarantees reliability in any application. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for personal projects or professional use, this connector is a must-have for your electronics setup. Upgrade now and experience seamless connectivity like never before.