845-007-542-412

Heilind Number:EDA845-007-542-412
Manufacturer:EDAC
Manufacturer Number:845-007-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-412

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With a single row design and 7 positions, it offers efficient connectivity for your electronic projects. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.