845-007-542-602

Heilind Number:EDA845-007-542-602
Manufacturer:EDAC
Manufacturer Number:845-007-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring seven positions in a single row, it offers seamless integration for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector is ideal for compact designs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connections with this essential component.