845-007-542-603

Heilind Number:EDA845-007-542-603
Manufacturer:EDAC
Manufacturer Number:845-007-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking green hue. Featuring 7 positions arranged in a single row with a pitch of .1 inches, it offers seamless integration for your PCB assembly needs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. With an operating temperature range of -40 to 105 °C, it guarantees stable performance in various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your system with this essential connector for optimal connectivity and functionality.