845-007-544-102

Heilind Number:EDA845-007-544-102
Manufacturer:EDAC
Manufacturer Number:845-007-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-544-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row with seven positions ensure efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inch and row spacing of .2 inch, it offers a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in various environments. Elevate your electronic projects with this essential component.