845-007-544-404

Heilind Number:EDA845-007-544-404
Manufacturer:EDAC
Manufacturer Number:845-007-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-544-404

Detailed Description

Experience seamless connectivity with our premium Board To Board PCB Connector. Designed for efficiency, this connector features a single row layout with 7 positions, ensuring reliable contact for your electronic components. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connections with this high-performance connector.