845-007-544-604

Heilind Number:EDA845-007-544-604
Manufacturer:EDAC
Manufacturer Number:845-007-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-544-604

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with seven positions, allowing for efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.